
Number (Package size 4 pc(s))
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Casing
- Features
pre-punched
- Material
Plastic
IP66
- Factory colour
Grey
- Width
130 mm
- Height
94 mm
- Dimensions
130x94x57 mm
- Content
4 pc(s)
- Type
PK 9508.050
- Dim
(W x H x D) 130 x 94 x 57 mm
- Manufacturer part #
9508050
- Depth
57 mm
- RAL no.
7035
- No. of doors
1
- No. of locks
1
Grey
130 mm
94 mm
57 mm
7035
FALSE
1
1
FALSE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
Documents & Downloads
Datasheet
Datasheet 3588954 Rittal PK 9508.050 Casing 130 x 94 x 57 Plastic Grey 4 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3588954 Rittal PK 9508.050 Casing 130 x 94 x 57 Plastic Grey 4 pc(s) Piece








