
Number (Package size 2 pc(s))
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
14-day return policy included
Technical specifications
- Product type
Casing
- Features
Cover (clear)
- Material
Plastic
IP66
- Width
180 mm
- Height
110 mm
- Dimensions
180x110x90 mm
- Content
2 pc(s)
- Type
PK 9514.100
- Dim
(W x H x D) 180 x 110 x 90 mm
- Manufacturer part #
9514100
- Depth
90 mm
- RAL no.
7035
- No. of doors
1
- No. of locks
1
Grey
180 mm
110 mm
90 mm
7035
FALSE
1
1
FALSE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
Documents & Downloads
Datasheet
Datasheet 3588956 Rittal PK 9514.100 Casing 180 x 110 x 90 Plastic 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3588956 Rittal PK 9514.100 Casing 180 x 110 x 90 Plastic 2 pc(s)








