

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
thermally resistive
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
180 mm
110 mm
180 x 110 x 111 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9515.000
(W x H x D) 180 x 110 x 111 mm
Yes
9515.000
111 mm
Polycarbonate
Grey
180
110 mm
111 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 530768 Rittal PK 9515.000 Fitting bracket 180 x 110 x 111 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 530768 Rittal PK 9515.000 Fitting bracket 180 x 110 x 111 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece