

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
180 mm
110 mm
180 mm. 110 mm. 165 mm mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9516.100
(W x H x D) 180 x 110 x 165 mm
Yes
9516.100
165 mm
No
Polycarbonate
Grey
180
110 mm
165 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 530845 Rittal PK 9516.100 Fitting bracket 180 x 110 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 530845 Rittal PK 9516.100 Fitting bracket 180 x 110 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece