

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
Clear
182 mm
180 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9517.100
(W x H x D) 182 x 180 x 90 mm
Yes
9517.100
90 mm
Fibre glass-reinforced polycarbonate
Grey
182
180 mm
90 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 521024 Rittal PK 9517.100 Fitting bracket 182 x 180 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Datasheet 521024 Rittal PK 9517.100 Fitting bracket 182 x 180 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 521024 Rittal PK 9517.100 Fitting bracket 182 x 180 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece