

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
254 mm
180 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9520.000
(W x H x D) 254 x 180 x 90 mm
Yes
9520.000
90 mm
Polycarbonate
Grey
254
180 mm
90 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 467415 Rittal PK 9520.000 Fitting bracket 254 x 180 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 467415 Rittal PK 9520.000 Fitting bracket 254 x 180 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)