

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
wallmount option
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
Grey cover
254 mm
254 mm
180 mm
254 mm. 180 mm. 165 mm mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9522.000
(L x W x H) 254 x 254 x 180 mm
Yes
9522.000
165 mm
Fibre glass-reinforced polycarbonate
Grey
254
180 mm
165 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 521013 Rittal PK 9522.000 Fitting bracket 254 x 254 x 180 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 521013 Rittal PK 9522.000 Fitting bracket 254 x 254 x 180 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Conformity certificate 521013 Rittal PK 9522.000 Fitting bracket 254 x 254 x 180 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece