

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
360 mm
254 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9523.100
(W x H x D) 360 x 254 x 111 mm
Yes
9523.100
111 mm
No
Polycarbonate
Grey
360
254 mm
111 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 467425 Rittal PK 9523.100 Fitting bracket 360 x 254 x 111 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 467425 Rittal PK 9523.100 Fitting bracket 360 x 254 x 111 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece