
Number
Technical specifications
- Product type
Air-to-water heat exchanger
- Type
SK 3209.504
- Operating voltage
230 V
1.875 kW
- Compatible with
Rittal
- Width
597 mm
- Height
417 mm
- Depth
475 mm
- Dim
(W x H x D) 597 x 417 x 475 mm
- Content
1 pc(s)
AC
Roof structure
1875 W
230-230 V
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588628 Rittal SK 3209.504 Air-to-water heat exchanger 230 V 1.875 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)
Datasheet 3588628 Rittal SK 3209.504 Air-to-water heat exchanger 230 V 1.875 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588628 Rittal SK 3209.504 Air-to-water heat exchanger 230 V 1.875 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)
User & Safety Instructions 3588628 Rittal SK 3209.504 Air-to-water heat exchanger 230 V 1.875 kW (W x H x D) 597 x 417 x 475 mm 1 pc(s)










