
Number
Technical specifications
- Packaging type
Piece
- Product type
Fan and filter
- Type
SK 3237.710
- Features
incl. filter
- Operating voltage
115 V
- Air flow rate
25 m³/h
- Compatible with
Rittal
IP54
- Width
116.5 mm
- Height
116.5 mm
- Depth
64.5 mm
- Dim
(W x H x D) 116.5 x 116.5 x 64.5 mm
- Weight
0.464 kg
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588639 Rittal SK 3237.710 Fan and filter 115 V (W x H x D) 116.5 x 116.5 x 64.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588639 Rittal SK 3237.710 Fan and filter 115 V (W x H x D) 116.5 x 116.5 x 64.5 mm Piece 1 pc(s)
User & Safety Instructions 3588639 Rittal SK 3237.710 Fan and filter 115 V (W x H x D) 116.5 x 116.5 x 64.5 mm Piece 1 pc(s)







