
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
Rain cover
- Height
245 mm
- Length
55 mm
- Width
176 mm
- Dim
(L x W x H) 55 x 176 x 245 mm
- Material
Stainless steel
- Factory colour
Multicolour
- Content
1 pc(s)
- Type
SK 3238.080
- RoHS-compliant
Yes
- Weight
1.368
Stainless steel
176
Other
245 mm
55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1593881 Rittal SK 3238.080 3238080 Rain cover (L x W x H) 55 x 176 x 245 mm Stainless steel Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593881 Rittal SK 3238.080 3238080 Rain cover (L x W x H) 55 x 176 x 245 mm Stainless steel Multicolour 1 pc(s)








