
Rittal SK 3238.600 Air filter Grey-white (RAL 7035) (W x H) 148.5 mm x 148.5 mm 1 pc(s)
Technical specifications
- Product type
Air filter
- Type
Emc filter fan
- Factory colour
Grey-white (RAL 7035)
- Width
148.5 mm
- Height
148.5 mm
- Dim
(W x H) 148.5 mm x 148.5 mm
- Weight
0.000
- Operating voltage
230 V AC
- Air flow rate
66 m³/h
- Content
1 pc(s)
- Type
SK 3238.600
- RoHS-compliant
Yes
Snap mounting
Grey
148.5
148.5 mm
74.5 mm
7035
AC
IP54
FALSE
207-253 V
207-253 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535143 Rittal SK 3238.600 Air filter Grey-white (RAL 7035) (W x H) 148.5 mm x 148.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535143 Rittal SK 3238.600 Air filter Grey-white (RAL 7035) (W x H) 148.5 mm x 148.5 mm 1 pc(s)








