There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fan and filter
SK 3240.718
incl. filter
115 V
0.42 A
38.2 W
35.5 W
45 dBa
191 m³/h
218 m³/h
Rittal
Black (RAL 9005)
-30 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
129 mm
(W x H x D) 255 x 255 x 129 mm
0.000
1 pc(s)
Snap mounting
Black
255 mm
255 mm
129 mm
9005
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
yes
User & Safety Instructions 3386689 Rittal SK 3240.718 Fan and filter 115 V 38.2 W, 35.5 W (W x H x D) 255 x 255 x 129 mm Piece 1 pc(s)