
Technical specifications
- Product type
Fan and filter
- Type
Filter fan
- Factory colour
Grey-white (RAL 7035)
- Width
255 mm
- Height
255 mm
- Dim
(W x H) 255 mm x 255 mm
- Weight
0.000
- Operating voltage
115 V AC
- Air flow rate
250 m³/h
- Content
1 pc(s)
- Type
SK 3241.110
- RoHS-compliant
Yes
- Cable Ø range
Snap mounting
Grey
255
255 mm
132 mm
7035
AC
IP54
TRUE
104-126 V
104-126 V
Documents & Downloads
Datasheet
Datasheet 535073 N/A Grey-white (RAL 7035) (W x H) 255 mm x 255 mm Rittal SK 3241.110 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535073 N/A Grey-white (RAL 7035) (W x H) 255 mm x 255 mm Rittal SK 3241.110 1 pc(s)
Conformity certificate
Conformity certificate 535073 N/A Grey-white (RAL 7035) (W x H) 255 mm x 255 mm Rittal SK 3241.110 1 pc(s)











