There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fan and filter
SK 3244.708
incl. filter
230 V
0.68 A
153.5 W
114.4 W
66 dBa
910 m³/h
867 m³/h
Rittal
Black (RAL 9005)
-30 °C
+55 °C
IP54
IP55
IP56
323 mm
323 mm
156 mm
(W x H x D) 323 x 323 x 156 mm
4.8 kg
1 pc(s)
Snap mounting
Black
323 mm
323 mm
144.5 mm
9005
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
yes
User & Safety Instructions 3386707 Rittal SK 3244.708 Fan and filter 230 V 153.5 W, 114.4 W (W x H x D) 323 x 323 x 156 mm 1 pc(s)