
Number
Total (€ 315.13 / piece)
€ 315.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
Rain cover
- Height
480 mm
- Length
160 mm
- Width
350 mm
- Dim
(L x W x H) 160 x 350 x 480 mm
- Material
Stainless steel
- Factory colour
Stainless steel
- Content
1 pc(s)
- Type
SK 3245.080
- RoHS-compliant
Yes
- Weight
0.000
Stainless steel
350
Other
480 mm
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1593872 Rittal SK 3245.080 3245080 Rain cover (L x W x H) 160 x 350 x 480 mm Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593872 Rittal SK 3245.080 3245080 Rain cover (L x W x H) 160 x 350 x 480 mm Stainless steel Stainless steel 1 pc(s)







