
Number
Total (€ 2,415.97 / piece)
€ 2,415.97
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
SK 3305.510
- Operating voltage
115 V
- Min. operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC
1.6 kW
- Compatible with
Rittal
- Width
400 mm
- Height
950 mm
- Depth
260 mm
- Dim
(W x H x D) 400 x 950 x 260 mm
- Weight
0.000
- Content
1 pc(s)
400
Other
950 mm
260 mm
AC
FALSE
TRUE
TRUE
10-55 °C
104-126 V
104-126 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2850474 Rittal SK 3305.510 Cooler 115 V 1.6 kW (W x H x D) 400 x 950 x 260 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850474 Rittal SK 3305.510 Cooler 115 V 1.6 kW (W x H x D) 400 x 950 x 260 mm Piece 1 pc(s)
Description
SK Blue e cooler, wall mount, 1.6 kW, 115 V, 1~, 50/60 Hz, Steel sheet, BHT 400 x 950 x 260 mm
This text is machine translated.
This text is machine translated.










