There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cooler
SK 3305.514
Fan
115 V
28 A
1 kW
805 m³/h
585 m³/h
Rittal
Grey (RAL 7001)
+10 °C
+55 °C
IP34
IP55
405 mm
1020 mm
358 mm
(W x H x D) 405 x 1020 x 358 mm
69.25 kg
1 pc(s)
405 mm
Air/air
1020 mm
358 mm
AC
FALSE
TRUE
TRUE
1500 W
FALSE
yes
User & Safety Instructions 3386796 Rittal SK 3305.514 Cooler 115 V 1 kW (W x H x D) 405 x 1020 x 358 mm 1 pc(s)