
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Spare filter mat
Technical specifications
- Filter class according to DIN EN 779: g3
- Filter class according to DIN EN ISO 16890: ISO Coarse 50%
- Packaging type
Piece
- Product type
Spare filter
- Factory colour
White
- Compatible with (details)
Filter fan SK 3237.xxx
- Max. temperature
100 °C
- Length
89 mm
- Width
89 mm
- Height
10 mm
- Dim
(L x W x H) 89 x 89 x 10 mm
- Weight
0.0010 kg
- Board thickness (max.)
10 mm
- Material
Synthetic fibre
- Content
5 pc(s)
- Type
SK 3321.700
- Depth
10 mm
Documents & Downloads
Datasheet
Datasheet 2359488 Rittal SK 3321.700 Spare filter Synthetic fibre White (L x W x H) 89 x 89 x 10 mm 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2359488 Rittal SK 3321.700 Spare filter Synthetic fibre White (L x W x H) 89 x 89 x 10 mm 5 pc(s) Piece
Description
Filter mat made of wirr fiber with a progressive structure. Temperature resistant up to 100°C, self-extinguishing class F1 according to DIN 53 438. Dust-air side with open structure. Clean-air side with a closed structure. Reliable filtering of almost all types of dust from a particle size of 10 µm.
This text is machine translated.
This text is machine translated.
Hints
Performance data, degree of protection and approvals of the devices are only guaranteed in conjunction with original Rittal filter mats.







