
Number
Total (€ 1,116.81 / piece)
€ 1,116.81
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Air heat exchanger
- Type
SK 3373.140
- Operating voltage
400 V AC
- Min. operating voltage
400 V AC
- Max. operating voltage
400 V AC
- Operating voltage
400 V AC
2 kW
- Compatible with
Rittal
- Width
400 mm
- Height
950 mm
- Depth
145 mm
- Dim
(W x H x D) 400 x 950 x 145 mm
- Weight
0.000
- Content
1 pc(s)
AC
Integrated
2000 W
400-400 V
400-400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840425 Rittal SK 3373.140 Air heat exchanger 400 V AC 2 kW (W x H x D) 400 x 950 x 145 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2840425 Rittal SK 3373.140 Air heat exchanger 400 V AC 2 kW (W x H x D) 400 x 950 x 145 mm Piece 1 pc(s)
Description
SK air/water heat exchanger, wall mounting, 2 kW, 400 V, 2~, 50/60 Hz, BHT:400x950x145 mm, basic controller
This text is machine translated.
This text is machine translated.





