
Rittal SZ 2388.050 2388.050 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
Number
Rail for EMC shield bracket and strain relief-SZ
Technical specifications
- Product type
Rail mount
- Features
perforated
C-rail
- Type
C-section profile rail for recording of cable clamps
Hammer head sections in the 40 mm grid for interception using cable ties
- Material
Aluminium
- Factory colour
Multicolour
- Compatible with (details)
Width 1000 mm
- Content
1 pc(s)
- Type
SZ 2388.050
- RoHS-compliant
Yes
- Cable length
1 m
- Weight
0.88 kg
Other
1000
Grid profile
57 mm
19 mm
1000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1397670 Rittal SZ 2388.050 2388.050 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1397670 Rittal SZ 2388.050 2388.050 Rail mount perforated, C-rail Aluminium Multicolour 1 pc(s)
Description
Features
- Combined rail for strain relief and EMC contact of imported cables. Additional contact via the existing holes (Ø 9 mm) on the left or right on the rail
- Prepared for tool-free installation of EMC shield bracket.
- The mounting options on the horizontal/vertical TS, SE, PC cabinet profile
- Can be mounted on mounting plate, even without retaining bracket.
- This text is machine translated.
Scope of delivery
- 1 rail
- 2 Mounting Bracket
- Fasteners





