
Stand the middle part of TP
Technical specifications
- Material
Steel plate
IP55
- Factory colour
Grey-white (RAL 7035)
- Type
2 parts
- Width
1600 mm
- Height
235 mm
- Content
1 pc(s)
- Dim
(W x H x D) 1600 x 235 x 700 mm
- RoHS-compliant
Yes
- Depth
700 mm
- Type
TP 6713.500
Grey
1600
235 mm
700 mm
7035
1
Steel
IP55
Powder coating
12
- Product type
Desk casing (body)
Documents & Downloads
Datasheet
Datasheet 555633 Rittal TP 6713.500 Desk casing (body) (W x H x D) 1600 x 235 x 700 mm Steel plate Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 555633 Rittal TP 6713.500 Desk casing (body) (W x H x D) 1600 x 235 x 700 mm Steel plate Grey-white (RAL 7035) 1 pc(s)






