
Rittal TS 4596.000 Mounting rail Steel plate (L x W x H) 490 x 600 x 490 mm 20 pc(s)
EAN:
Part number:
Item no:
Mounting bars TS
Highlights & Details
Our service for you
Technical specifications
- Product type
Mounting rail
- Type
Galvanized, for internal assembly level and for mounting on doors
- Compatible with (details)
Width 500 mm, Depth 500 mm, Door width 600 mm
- Length
490 mm
- Width
600 mm
- Height
490 mm
- Dim
(L x W x H) 490 x 600 x 490 mm
- Material
Steel plate
- Content
20 pc(s)
- Type
TS 4596.000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1048843 Rittal TS 4596.000 Mounting rail Steel plate (L x W x H) 490 x 600 x 490 mm 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1048843 Rittal TS 4596.000 Mounting rail Steel plate (L x W x H) 490 x 600 x 490 mm 20 pc(s)








