
Highlights & Details
System Chassis TS
Our service for you
Technical specifications
- Product type
Mount
- Type
Galvanized, for internal mounting level
- Length
400 mm
- Width
73 mm
- Dim
(L x W) 400 mm x 73 mm
- Material
Steel plate
- Factory colour
Multi-coloured
- Compatible with (details)
Housing type TS 8 width 400 mm depth 400 mm
- Content
4 pc(s)
- Type
TS 8612.040
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1049449 Rittal TS 8612.040 8612.040 Mount (L x W) 400 mm x 73 mm Steel plate Multi-coloured 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1049449 Rittal TS 8612.040 8612.040 Mount (L x W) 400 mm x 73 mm Steel plate Multi-coloured 4 pc(s)













