
Technical specifications
- Material: Housing: Steel sheet
- Door: Steel sheet, 1.2 mm
- Side panel: Steel sheet, 1.2 mm
- 19" profile rails: Steel sheet, 2 mm
- Net weight: 133.5 kg
- Gross weight: 143.5 kg
- Surface: Cabinet scaffold: Dip-primed
- Flat parts: Dip-primed, powder coated
- Dimensions: Width 800 mm
- Height: 1.8" (2,000 mm)
- Depth: 1,000 mm
- Capacity 500 kg (static
- Benefit: New roof sheet concept: Complete use of the depth of the cabling as well as possible integration of a fan module
- Efficient framework concept for individual expansion
- Side walls screwed down for quick access
- 19"-profile rails, adjustable in width and depth as well as the possibility of an interior fittings with an unbalanced bearing
- Colour RAL 7035
- Load capacity: 5000 N
- Base material: Steel sheet
- Base color RAL 7035
- Height units 42 HE
- Level distance (supplied): 645 mm
- Door rear design: Sheet steel door, one piece
- Front door design: View door, one piece
- Design: With side walls
- Door design: View door, one-piece
- With 3 mm single-pane safety glass
- Protection class IP according to EN 60 529:IP 20
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
800 mm
- Height
2000 mm
- Depth
1000 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 2000 x 1000 mm
- Weight
133.5 kg
- Factory colour
Grey (RAL 7035)
- Rack size
483 mm (19")
- Type
With side walls
Grey
800 mm
With permanent frame
2000 mm
1000 mm
7035
2
None
500 kg
TRUE
Steel
42
FALSE
IP20
Powder coating
Front and rear
Crank
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
Two-point
Two-point
FALSE
Glass
Steel
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389241 Rittal TX 7888.821 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey (RAL 7035)
Description
The TX CableNet – Improved space gain through IT racks with no oversized width or depth. This IT-network cabinet is thus also suitable for use in smaller IT-network structures and is already optimally prepared for the individual interior fittings.
This text is machine translated.











