
VX modular cabinet system, 2-door, BHT 1200x2000x400 mm
Technical specifications
- Packaging type
Piece
- Product type
Stackable cabinet units
- Features
with mount plate
- Material
Steel
IP55
- Factory colour
Grey
- Width
1200 mm
- Height (min.)
2000 mm
- Height
2000 mm
- Dimensions
1200x2000x400 mm
- Content
1 pc(s)
- Type
VX 8204.000
- Dim
(W x H x D) 1200 x 2000 x 400 mm
- Manufacturer part #
8204000
- Depth
400 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2200965 Rittal VX 8204.000 Stackable cabinet units 1200 x 2000 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2200965 Rittal VX 8204.000 Stackable cabinet units 1200 x 2000 x 400 Steel Grey 1 pc(s) Piece
Description
VX stacking cabinet system, BHT: 1200x2000x400 mm, sheet steel, with mounting plate, double-door on front side
This text is machine translated.
This text is machine translated.











