
Number
Technical specifications
- Packaging type
Single
- Type
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.32 mm²
- Cross-section (sensor/actuator wiring)
0.32 mm²
- Connection
Cut & Clip
- max. cross section
0.32 mm²
- Min. cross section
0.13 mm²
IP67
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Seal type
Push-Pull
- Manufacturer part #
1405141
- Content
1 pc(s)
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
5.0 mm
- Cable Ø range
5.0 - 8.0 mm
- Number of pins
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 788689 RJ45 plug-in connector VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B 1405141 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 788689 RJ45 plug-in connector VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B 1405141 Phoenix Contact










