
RO/SE LM-Heizungen CRM-93H/230 CRM-93H/230 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.1 s - 10 d 3 change-overs

Number
Technical specifications
- Product type
TDR
- Type
CRM-93H/230
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Off-delay
Timer
Timer, pulse ON, voltage controlled
Off-delay with auxiliary contact
Off-delay
Off-delay with auxiliary contact
On-/Off-delay through auxiliary contact
Latching relay
Pulser
- Operating voltage
230 V AC
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
24 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
192 W
2000 VA
- Time range (min.)
0.1 s
- Time range (max.)
10 d
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
1 d
10 d
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP20 (terminals)
IP40 (Front)
- Width
17.6 mm
- Height
90 mm
- Depth
64 mm
- Dim
(W x H x D) 17.6 x 90 x 64 mm
- Content
1 pc(s)
Description
This text is machine translated.

