
Number
Highlights & Details
RO/SE LM-Heizungen Enclosure fan heater HHS160 220 - 240 V AC 160 W (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)
Technical specifications
- Fan flow rate: 160 m3/h
- Type
HHS160
- Connection
Jack connector
- Features
Thermostat
- Min. operating voltage
220 V AC
- Max. operating voltage
240 V AC
- Operating voltage
220 - 240 V AC
160 W
- Length
150 mm
- Width
125 mm
- Height
70 mm
- Dim. (add. text)
without holder
- Dim
(L x W x H) 150 x 125 x 70 mm (without holder)
160 W
- Type
HHS160
- Fitting method
(screw) bracket
- Connection
4-pin Phoenix Contact®connector
- Operating voltage
220 - 240 V AC
- Product type
Enclosure fan heater
Documents & Downloads
Datasheet
Datasheet 185520 RO/SE LM-Heizungen Enclosure fan heater HHS160 220 - 240 V AC 160 W (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(
User & Safety Instructions
User & Safety Instructions 185520 RO/SE LM-Heizungen Enclosure fan heater HHS160 220 - 240 V AC 160 W (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(
Description
Features
- Built-in overload thermostat.







