
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
Blower heating type Maxi Duo
Technical specifications
- Product type
Enclosure fan heater
- Type
Mixi Duo
- Connection
Clamp
- Features
Thermostat
- Min. operating voltage
24 V DC
- Max. operating voltage
230 V DC
230 V AC
- Operating voltage
24 - 230, 230 V DC, V AC
350 W
- Length
100 mm
- Width
60 mm
- Height
76 mm
- Dim
(L x W x H) 100 x 60 x 76 mm
Documents & Downloads
Datasheet
Datasheet 1095952 RO/SE LM-Heizungen Enclosure fan heater Mixi Duo 24 - 230, 230 V DC, V AC 350 W (L x W x H) 100 x 60 x 76 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1095952 RO/SE LM-Heizungen Enclosure fan heater Mixi Duo 24 - 230, 230 V DC, V AC 350 W (L x W x H) 100 x 60 x 76 mm 1 pc(s)
Description
The fan heater is supplied with 2 separate voltages. Heating 230 V DC/AC, fan 24 V/DC.
This text is machine translated.
This text is machine translated.
Features
- Integrated overheating thermostat as a protective device.


