
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
Technical specifications
- Hysteresis: adjustable
- Product type
Enclosure thermostat
- Type
STH-60W
- Connection
Screw terminal
- Cable length
3.00 m
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
+60 °C
- Mounting type
DIN rail
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Operating voltage
240 V AC
240 V DC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
IP40
- Switching capacity
4000 VA
- Switching current
16 A
- Fitting method
Cap rail
- Operating voltage
24 - 240 V DC/AC
Documents & Downloads
Datasheet
Datasheet 183982 RO/SE LM-Heizungen Enclosure thermostat STH-60W 240 V AC, 240 V DC 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 183982 RO/SE LM-Heizungen Enclosure thermostat STH-60W 240 V AC, 240 V DC 1 maker 1 pc(s)
Description
The thermostat with wireless sensor is particularly suitable for application in casings when the temperature is not to be recorded at the place of installation but on some other place.
Hints
3 m standard length of the wireless sensor. It can be extended.



