There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enclosure heating
LM-Double IP67
230 V AC
230 V AC (max)
400 W
IP67
316 mm
80 mm
86 mm
(L x W x H) 316 x 80 x 86 mm
Yes
yes
Datasheet 3775833 RO/SE LM-Heizungen LM-Double IP67 Enclosure heating 230 V AC (max) 400 W (L x W x H) 316 x 80 x 86 mm 1 pc(s)
Datasheet 3775833 RO/SE LM-Heizungen LM-Double IP67 Enclosure heating 230 V AC (max) 400 W (L x W x H) 316 x 80 x 86 mm 1 pc(s)
User & Safety Instructions 3775833 RO/SE LM-Heizungen LM-Double IP67 Enclosure heating 230 V AC (max) 400 W (L x W x H) 316 x 80 x 86 mm 1 pc(s)
Conformity certificate 3775833 RO/SE LM-Heizungen LM-Double IP67 Enclosure heating 230 V AC (max) 400 W (L x W x H) 316 x 80 x 86 mm 1 pc(s)