
Highlights & Details
ROBOROCK Suction/wiper robot Q8 Max
- Duo Roller Brush
- 5500 Pa suction power
- Obstacle bypass
- Easy to use APP
Technical specifications
- Water tank 350 ml
- Product type
Robotic vac/sweeper
- Operating time (max.)
4 h
- Dim
(L x W x H) 350 x 353 x 96.5 mm
- Battery capacity
5200 mAh
- Rechargeable battery technology
Li-ion
- Battery voltage
14.4 V
- No. of power packs included
1
- Version
Assembled
- Weight
4 kg
- Factory colour
White
- Charging time
6 h
- Width
353 mm
- Height
96.5 mm
- Length
350 mm
- Cleaning area (dry)
300 m²
- Features
Incl. battery
Incl. charger
Incl. dust bags
App-controlled
- Power supply (LOV)
rechargeable
- Collector
0.470 l
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3046102 Roborock Q8 Max Robotic vac/sweeper White Incl. battery, Incl. charger, Incl. dust bags, App-controlled
User & Safety Instructions
User & Safety Instructions 3046102 Roborock Q8 Max Robotic vac/sweeper White Incl. battery, Incl. charger, Incl. dust bags, App-controlled
Description
Double rollers for double performance
The newly introduced DuoRoller Brush (TM) is the guarantee of less tangled hair and an easy cleaning result. It significantly improves the suction power on carpets and represents the latest cleaning technology by Roborock.
Impressive 5,500-PA suction power
The HyperForce suction power has been increased to 5,500 Pa, so that the Q8 Max can easily remove dirt and animal hair from different floors and your home is always spotlessly clean.
Seamless floor cleaning
The Q8 Max moves along the floor seams while cleaning hard floors and thus gets between the cracks. This increases the efficiency of the cleaning, so that dirt has no chance.
Removes hardly visible dust
The Q8 MAX can simultaneously vacuum and wipe, in order to capture even fine dust that would remain in the case of a single vacuum. With 30 flow water levels, you can adjust the flow to your specific cleaning requirements.
Effortless cleaning with obstacle detection
Intelligently detects and avoids objects on the floor. So you can leave your stuff on the floor before cleaning begins. So easy! By proposing lock zones for stairs and places where he could get stuck, the Q8 Max avoids failures during his cleaning trips - and thus gives you a safe feeling.
Accurate mapping for smart navigation
The PreciSense™ LiDAR Navigation creates detailed and precise maps so that the Q8 Max can determine the most efficient route for cleaning and optimally clean your home.
User-defined cleaning routine
Customise your cleaning routines with a custom-made cleaning. Set a time, cleaning mode, and rooms as needed to start the cleaning process automatically.
Fast cleaning
Experience 30% faster cleaning by selecting a faster cleaning route in the APP as desired, saving valuable time.
Provides long-term cleanliness
Thanks to its powerful 5,200 mAh battery, the Q8 Max can clean continuously for up to 4 hours with a single charge.
Voice control
Take control of your vacuum robot, in order to have the entire house or only specific rooms cleaned, simply with the help of your voice. Alexa, Google HOME and Apple Siri can be connected for easy access.
This text is machine translated.
Features
- Suction function with a high suction power of 5500Pa
- Laser distance sensors (LDS) for a 360° cover
- Intelligent route planning with real-time room maps & selective individual room planning with virtual suction & wipe-lock zones
- Can be controlled by smartphone & voice control (e.g. Alexa) up to 20 mm (e.g. strips, carpets)
- Moving full rubber brush for better ground contact
- Electronic water tank
- User-defined cleaning routines
Scope of delivery
- Q8 Max. Vacuum robot
- Charger
- Dust filter
- Power cable;
- Wiper module
- Mop attachment
- User manual.
System requirements
- IOS, Android or other App-enabled operating system


















