There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
Robotis Bracket MBS-ME-47
3089895
Bracket
Robotis Bracket MBS-ME-49
3089896
Bracket
Robotis Bracket MBS-ME-50
3089897
Bracket
Robotis Cable MBS-Z-45-001
3089904
Cable
Robotis Cable MBS-Z-45-002
3089905
Cable
Robotis Cable MBS-Z-46-01
3089906
Cable
Robotis Cable MBS-Z-46-02
3089907
Cable
Robotis Adapter MBS-Z-57
3089914
Adapter
Robotis Adapter cable MBS-Z-59
3089918
Adapter cable
Robotis Cogwheel set MBS-Z1-86-01
3089951
Cogwheel set
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XC330-M288-T servo motor features a non-contact magnetic encoder which enables 360° rotation at speeds up to 81 rpm. A torque of up to 0.93 Nm is possible with a voltage of 12 V. These outstanding performance features combined with extremely low weight of only 65 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
0.93 N.m
81 R/min
The XC330-M288-T has the same structure as the XL330, but with 360° control mode and is suitable for robots that need a higher speed.
Scope of delivery
1X DYNAMIXEL XC330-M288-T
1x servo horn (HN11-N101)
1x data and power cable X3P
5x distancing rings
Various screws and nuts
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XC330-M288-T servo motor features a non-contact magnetic encoder which enables 360° rotation at speeds up to 81 rpm. A torque of up to 0.93 Nm is possible with a voltage of 12 V. These outstanding performance features combined with extremely low weight of only 65 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
0.93 N.m
81 R/min
The XC330-M288-T has the same structure as the XL330, but with 360° control mode and is suitable for robots that need a higher speed.