
Highlights & Details
ROCADA 610V19 flip chart classic 1 arm tripod, white
- Universal hook system for all common blocks
- Continuously adjustable height
- Magnetic whiteboard, can be labeled and dry wipe-off
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 1800 mm x 850 mm
- Factory colour
White (RAL 9003)
Steel
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Height-adjustable
Yes
- No. of arms
1
- Tray
Yes
- Features
Wipeable
Writable
Height-adjustable
Incl. tray
Magnetic
- Case material
Steel
- Product type description
Whiteboard
- Promotional item type
Flipchart classic 1 arm three-leg
- Height
850 mm
- Width
1800 mm
- Surface dimensions
70 x 101 cm
- Height adjustment type
Screws
- Base type
Tripod
- Blauer Engel certificate
No
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339630 Rocada Flip chart 610V19 (W x H) 1800 mm x 850 mm White (RAL 9003), Steel Wipeable, Writable, Height-adjustable, Incl. t
User & Safety Instructions
User & Safety Instructions 3339630 Rocada Flip chart 610V19 (W x H) 1800 mm x 850 mm White (RAL 9003), Steel Wipeable, Writable, Height-adjustable, Incl. t
Description
Magnetic whiteboard, inscribable and very well dry wipe-off, made of 1 mm steel, plastic coating (white RAL 9003)
Practical: Including a paper holder, extendable and magnetic, steel tube 16x16xx1 mm, e.g. for described flip chart sheets.
Infinitely adjustable height, locking with grip screws.
Load capacity: Three-settings made of 1 mm thick steel tube, 20x20 cm
Flexible: Universal hook system for all common blocks.
Easy to carry: Fold when not in use and store in a space-saving way.
Block flap made of 1 mm thick steel.
Includes: Storage tray made of 1 mm thick steel for markers and other utensils.
Steel rack, arm and tray (RAL 7038).
Easy installation, including mounting accessories.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories.





























