
Highlights & Details
ROCADA 616K Mobile Flip chart magnetic 2 arms star stand, white
- Two paper holders, extendable and magnetic
- Panel can be labeled and dry wiped
- Panel made of 0.8 mm thick steel
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 1860 mm x 640 mm
- Factory colour
White
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Height-adjustable
Yes
- No. of arms
2
- Tray
Yes
- Features
Wipeable
Writable
Incl. tray
Magnetic
- Promotional item type
Mobile flip chart magnetic 2 arms star base
- Height
640 mm
- Width
1860 mm
- Surface dimensions
68 x 104 cm
- Base type
5-star base (5 casters)
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339631 Rocada Flip chart 616K (W x H) 1860 mm x 640 mm White Wipeable, Writable, Incl. tray, Magnetic R616102
User & Safety Instructions
User & Safety Instructions 3339631 Rocada Flip chart 616K (W x H) 1860 mm x 640 mm White Wipeable, Writable, Incl. tray, Magnetic R616102
Description
Easy to move: Move through the star base with 5 large, lockable double rollers without any effort.
Magnetic whiteboard, can be labeled and can be wiped very well dry.
Practical: Two paper holders, extendable and magnetic, made of 1 mm thick steel, e.g. for described flip-chart sheets.
Stable: Board made of 0.8 mm thick steel, plastic-coated (white RAL 9003).
Loadable: Base made of high-quality, technical polymer.
Stable column made of 1 mm thick steel, Ø 50 mm.
Flexible: Universal hook system for all common blocks.
Protected: Cover flap made of 1mm thick steel, RAL 7038.
Includes: Storage tray made of 1mm thick steel for markers and other utensils, RAL 7038.
Easy installation, including mounting accessories.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories.












