
Highlights & Details
ROCADA 617 Mobile flip chart, magnet 2 arms height adjustable. Round base, white
- Height adjustable via spring system
- Working while standing or sitting
- Two paper holders, extendable and magnetic
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 1900 mm x 640 mm
- Factory colour
White
Grey
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Height-adjustable
Yes
- No. of arms
2
- Tray
Yes
- Features
Wipeable
Writable
Height-adjustable
Incl. tray
Magnetic
- Promotional item type
Mobile flip chart, 2-arm magnet height adjustable. Round base
- Height
640 mm
- Width
1900 mm
- Surface dimensions
68 x 104 cm
- Base type
Circular base (5 casters)
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339632 Rocada Flip chart 617 (W x H) 1900 mm x 640 mm White, Grey Wipeable, Writable, Height-adjustable, Incl. tray, Magnetic R
User & Safety Instructions
User & Safety Instructions 3339632 Rocada Flip chart 617 (W x H) 1900 mm x 640 mm White, Grey Wipeable, Writable, Height-adjustable, Incl. tray, Magnetic R
Description
Height adjustable via spring system: Working while standing or sitting.
Easy to move: Move through the round shape of the foot and 5 large, lockable double rollers without any effort.
Magnetic whiteboard, can be written on and very dry wipe-off, 68 x 104 cm
Practical: Two paper holders, extendable and magnetic, made of 1 mm thick steel, e.g. for described flip-chart sheets.
Stable: Steel board. Load capacity: Metal base, column Ø 50 mm and telescopic pipe Ø 45 mm made of strong, 1 mm thick steel tube.
Flexible: Universal hook system for all common blocks.
Cover flap made of 1mm thick steel.
Includes: Storage tray made of 1mm thick steel for markers and other utensils.
All metal components in gray (RAL 7038).
Easy installation, including mounting accessories.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories.











