
Highlights & Details
ROCADA NAT0610 Flip chart standard taf magnetic 69x99cm wood
- Stand flip-chart in high-quality wood look
- Classic tripod model
- Standard magnetic board
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 700 mm x 1900 mm
- Factory colour
Wood
Oak
White (RAL 9003)
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- folding
Yes
- Height-adjustable
Yes
- No. of arms
1
- Tray
Yes
- Features
Wipeable
Writable
Height-adjustable
Incl. tray
Magnetic
- Case material
Wood
Steel
- Frame material
Wood
- Promotional item type
Flip chart standard board magnetic
- Height
1900 mm
- Width
700 mm
- Surface dimensions
68 x 97 cm
- Height adjustment type
Screws
- Base type
Tripod
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339605 Rocada Flip chart NAT0610 (W x H) 700 mm x 1900 mm Wood, Oak, White (RAL 9003) Wipeable, Writable, Height-adjustable, In
User & Safety Instructions
User & Safety Instructions 3339605 Rocada Flip chart NAT0610 (W x H) 700 mm x 1900 mm Wood, Oak, White (RAL 9003) Wipeable, Writable, Height-adjustable, In
Description
Stable: Classic tripod model in modern design. Magnetic whiteboard, can be written on and very dry wipe-off, 68 x 97 cm
Practical: Including paper holder, extendable and magnetic adhesive, steel pipe 16 x 16 x 1 mm, e.g. for described flip chart sheets.
Stable: Carrier material 12 mm thick, melamine-coated wood-fiber plate in oak look plus board made of 0.8 mm thick steel, plastic coated (white RAL 9003).
Infinitely adjustable height, locking with grip screws.
Load: Three-setting made of 1 mm thick steel tube, 20 x 20 cm, telescopic tube 16 x 16 mm.
Flexible: Universal hook system for all common blocks.
Comfortable to carry: Fold when not in use and store.
Design element: Cover flap made of 1 mm thick steel.
Includes: Storage tray made of 1 mm thick steel for markers and other utensils.
Steel rack, arm and tray (RAL 7015).
Easy installation, including mounting accessories. Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories.













