
Highlights & Details
ROCADA NAT0616 Flip chart mobile panel magnetic 69x99cm wood
- Mobile flip chart in high-quality wood look
- Magnetic whiteboard
- Foot with 5 fixed double rolls
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 670 mm x 2000 mm
- Factory colour
Wood
Oak
White (RAL 9003)
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Height-adjustable
No
- No. of arms
1
- Tray
Yes
- Features
Wipeable
Writable
Magnetic
Incl. tray
Incl. chart sheet holder
- Case material
Wood
Metal
- Frame material
Wood
- Promotional item type
Flip chart mobile board magnetic
- Height
2000 mm
- Width
670 mm
- Surface dimensions
670 x 1050 mm
- Height adjustment type
Manual
- Base type
Circular base (5 casters)
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339606 Rocada Flip chart NAT0616 (W x H) 670 mm x 2000 mm Wood, Oak, White (RAL 9003) Wipeable, Writable, Magnetic, Incl. tray,
User & Safety Instructions
User & Safety Instructions 3339606 Rocada Flip chart NAT0616 (W x H) 670 mm x 2000 mm Wood, Oak, White (RAL 9003) Wipeable, Writable, Magnetic, Incl. tray,
Description
Easy to move: Move through the round shape of the foot and 5 large, lockable double rollers without any effort.
Magnetic whiteboard, can be written on and very dry wipe-off, 68 x 97 cm
Practical: Two paper holders, foldable and magnetic, made of 1 mm thick steel, e.g. for described flip-chart sheets.
Stable: Carrier material 12 mm thick melamine-coated wood-fiber plate in oak look plus board made of 0.8 mm thick steel, plastic coated (white RAL 9003).
Load: Base of 25 mm thick melamine, column of strong steel tube, Ø 50 mm.
Flexible: Universal hook system for all common blocks.
Design element: Cover flap made of 1mm thick steel.
Includes: Storage tray made of 1 mm thick steel for markers and other utensils.
Steel rack, arms, column and storage tray (RAL 7015).
Easy installation, including mounting accessories. Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Tray of 1 mm thick steel
- Mounting accessories.


















