
Highlights & Details
ROCADA NAT0618 Flipchart mobile transformer, magnetic 69x99cm wood
- Multifunctional flipchart in high-quality wood look
- Can also be used as table or desk
- Magnetic whiteboard
- Labellable and very good dry wipe-off
Technical specifications
- Product type
Flip chart
- Dim
(W x H) 670 mm x 2000 mm
- Factory colour
Oak
White (RAL 9003)
Steel
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Height-adjustable
No
- No. of arms
1
- Tray
Yes
- Features
Wipeable
Writable
Height-adjustable
Incl. tray
Magnetic
- Case material
Wood
Steel
- Frame material
Wood
- Promotional item type
Flip chart mobile transformer magnetic
- Height
2000 mm
- Width
670 mm
- Surface dimensions
67 x 105 cm
- Height adjustment type
Manual
- Base type
Circular base (5 casters)
- magnetic
Yes
- Magnetic
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339607 Rocada Flip chart NAT0618 (W x H) 670 mm x 2000 mm Oak, White (RAL 9003), Steel Wipeable, Writable, Height-adjustable, I
User & Safety Instructions
User & Safety Instructions 3339607 Rocada Flip chart NAT0618 (W x H) 670 mm x 2000 mm Oak, White (RAL 9003), Steel Wipeable, Writable, Height-adjustable, I
Description
Can also be used as a table or desk: Easy tilting of the board in a horizontal position.
Height adjustable: Working while standing or sitting. Easy to move: Move through the round shape of the foot and 5 large, lockable double rollers without any effort.
Magnetic whiteboard, can be written on and very dry wipe-off, 68 x 97 cm
Practical: Two paper holders, foldable and magnetic, made of 1 mm thick steel, e.g. for described flip-chart sheets.
Stable: Carrier material 12 mm thick melamine-coated wood-fiber plate in oak look plus board made of 0.8 mm thick steel, painted (white RAL 9003).
Load capacity: Base of 25 mm thick melamine, column Ø 50 mm telescopic tube Ø 42 mm made of strong steel tube.
Flexible: Universal hook system for all common blocks.
Design element: Cover flap made of 1mm thick steel.
Includes: Storage tray made of 1 mm thick steel for markers and other utensils.
Solid metal rotation system.
Steel rack, arms, column and storage tray (RAL 7015).
Easy installation, including mounting accessories. Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories






















