
ROCADA 986V22 office swivel chair made of artificial leather black
Highlights & Details
- Seat, backrest and pad covered with artificial leather
- Integrated head rest
- Body-synchronous, dynamic movement of the back and seat-back
- Up to 100 kg
Technical specifications
- Product type
Office swivel chair
- Factory colour
Black
Chrome
- User weight (max.)
100 kg
- Adjustable armrest
Armrest not adjustable
- Adjustment type (chairs)
Comfort tilting mechanism
Tilting mechanism
Automated synchro tilt
- Armrest colour
Black
- Backrest colour
Black
- Seat colour
Black
- Chair base colour
Chrome
- Frame shape
5-pointed star
- Weight
17.5 kg
- Content
1 pc(s)
- Packaging type
In parts
- Width
70 mm
- Height
129 mm
- Depth
70 mm
- Product type description
Bürodrehstuhl
- Castors
Yes
- Height-adjustable
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339662 Rocada Office swivel chair 986V22 Black, Chrome R986290 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3339662 Rocada Office swivel chair 986V22 Black, Chrome R986290 1 pc(s)
Description
Stylish premium executive chair for individual seating comfort up to 100 kg.
Ergonomic backrest for a comfortable seat position.
Gentle height adjustment: Steel mechanism, easy to activate gas spring.
Flexible angle of inclination: Resistance tilt mechanism adjustable.
Stable: Star base, frame and armrests made of chrome-plated metal.
Seat and backrest cushion made of elastic, durable foam with a density of 14.5 kg/m³.
Comfortable: Armrests with artificial leather upholstery made of foam.
High-quality workmanship
Synchronous mechanism: Body-synchronous, dynamic movement of the backrest and backrest.
Easy care: Seat, backrest and armrests covered with artificial leather.
Broad seat surface.
Mobile: Easy to move with 5 high-quality design rollers.
Parquet rolls optional, Art. No. RD 917
Integrated head rest.
Easy installation: Including mounting accessories.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Ergonomic backrest for a comfortable seat position.
Gentle height adjustment: Steel mechanism, easy to activate gas spring.
Flexible angle of inclination: Resistance tilt mechanism adjustable.
Stable: Star base, frame and armrests made of chrome-plated metal.
Seat and backrest cushion made of elastic, durable foam with a density of 14.5 kg/m³.
Comfortable: Armrests with artificial leather upholstery made of foam.
High-quality workmanship
Synchronous mechanism: Body-synchronous, dynamic movement of the backrest and backrest.
Easy care: Seat, backrest and armrests covered with artificial leather.
Broad seat surface.
Mobile: Easy to move with 5 high-quality design rollers.
Parquet rolls optional, Art. No. RD 917
Integrated head rest.
Easy installation: Including mounting accessories.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Including mounting accessories












