
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 115 cm x 75 cm
- Width
115 cm
- Height
75 cm
- Factory colour
White (RAL 9003)
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Height-adjustable
No
- Board material
Steel plate
- Surface properties
Plastic-coated
- Product type description
Schreibtafel Skin 75x115cm ws
- Features
Incl. tray
Portrait and landscape orientation
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339635 Rocada Whiteboard 6420R (W x H) 115 cm x 75 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape orient
User & Safety Instructions
User & Safety Instructions 3339635 Rocada Whiteboard 6420R (W x H) 115 cm x 75 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape orient
















