
Highlights & Details
ROCADA 6421MATT Whiteboard 100x150cm black projector board, white
- Modular, frameless design whiteboard
- Simple attachment by strong magnets
- Wide shelf for pens & utensils
- Magnetic, inscribable and dry wipe-off
- Vertical or horizontal position
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 150 cm x 100 cm
- Width
150 cm
- Height
100 cm
- Factory colour
White (RAL 9003)
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Height-adjustable
No
- Surface properties
Plastic-coated
- Product type description
Whiteboard SkinMATT 100x150cm ws
- Promotional item type
Skinmat whiteboard paint.projection board, white
- Features
Incl. tray
Portrait and landscape orientation
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339640 Rocada Whiteboard 6421MATT (W x H) 150 cm x 100 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape or
User & Safety Instructions
User & Safety Instructions 3339640 Rocada Whiteboard 6421MATT (W x H) 150 cm x 100 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape or
Description
Use as projection surface: Mat, 25% larger surface, format 4:3.
Comfortable: With magnetic mount.
Creating Wall Landscapes: Connecting multiple boards seamlessly.
For permanent use: High-quality surface in mat (white RAL 9003), plastic-coated.
Stable: Board made of 0.7 mm thick steel.
Made in Europe.
Practical: Wide shelf for pens and utensils made from 0.7 mm thick steel.
Magnetic, inscribable and very well dry wipe-off.
Vertical or horizontal position.
Smart mounting: Simple fixing by strong magnets (screwed to the wall), thus fine adjustment is possible.
Without lengthy measurement: Including drilling template made of cardboard and mounting accessories.
Protects the wall: Air circulates between working surface and wall.
For high stability: Back side of board with firm box laminated
Use as flip chart also: Can be retrofitted with flip chart block including holder (Order No. RD-6430R).
Environmentally friendly and secure packaging, including assembly accessories.
This text is machine translated.
Scope of delivery
- Includes drilling template made of cardboard and mounting accessories


















