
Highlights & Details
ROCADA NAT6420 slate paint. On wood carrier Magneth. 115x75cm , wood
- Design whiteboard in high-quality wood look
- Simple attachment by strong magnets
- Wide shelf for pens & utensils
- Magnetic, inscribable and dry wipe-off
- Vertical or horizontal position
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 115 cm x 75 cm
- Width
115 cm
- Height
75 cm
- Factory colour
White (RAL 9003)
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Frame colour
Wood
- Height-adjustable
No
- Board material
Steel plate
- Surface properties
Plastic-coated
- Product type description
Schreibtafel NAT6420 115x75cm holz
- Promotional item type
Whiteboard paint. On wood carrier Magneth.
- Features
Incl. tray
Portrait and landscape orientation
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3339636 Rocada Whiteboard NAT6420 (W x H) 115 cm x 75 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape orie
User & Safety Instructions
User & Safety Instructions 3339636 Rocada Whiteboard NAT6420 (W x H) 115 cm x 75 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape orie
Description
Modern: Minimalist design, frameless whiteboard.
Comfortable: With magnetic mount.
For permanent use: High-quality, plastic-coated whiteboard surface.
Sturdy backing material: 12 mm thick melamine coated wood-fiber plate with dimensionally stable, light Kern made of cardboard.
Practical: Width, magnetic storage made from steel (40 cm) for pens & implements.
For modern room concepts, in offices and galleries, at the reception or in the home office.
Magnetic, inscribable and very well dry wipe-off.
Vertical or horizontal position.
Whiteboard surface (white RAL 9003) made of 0.8 mm thick steel.
Smart mounting: Simple fixing through strong magnets (screwed to the wall).
Without lengthy measurement: Including drilling template made of cardboard.
Made in Europe. Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Includes drilling template made of cardboard





















