
Highlights & Details
ROCADA NAT6421 RAIMALE paint. On wood carrier magnet. 150x100cm , wood
- Design whiteboard in high-quality wood look
- 12 mm thick melamine-coated wood-fiber plate
- Wide shelf for pens & utensils
- Magnetic, inscribable and dry wipe-off
- Vertical or horizontal position
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 150 cm x 100 cm
- Width
150 cm
- Height
100 cm
- Factory colour
White (RAL 9003)
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Frame colour
Wood
Oak
- Height-adjustable
No
- Surface properties
Plastic-coated
- Product type description
Schreibtafel NAT6421 150x100cm holz
- Promotional item type
Whiteboard paint. On wood carrier magnet.
- Features
Incl. tray
Portrait and landscape orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339638 Rocada Whiteboard NAT6421 (W x H) 150 cm x 100 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape ori
User & Safety Instructions
User & Safety Instructions 3339638 Rocada Whiteboard NAT6421 (W x H) 150 cm x 100 cm White (RAL 9003) Plastic-coated Incl. tray, Portrait and landscape ori
Description
Modern: Minimalist design, frameless whiteboard.
Comfortable: With magnetic mount.
For permanent use: High-quality, plastic-coated whiteboard surface.
Sturdy backing material: 12 mm thick melamine coated wood-fiber plate with dimensionally stable, light Kern made of cardboard.
Practical: Width, magnetic storage made from steel (40 cm) for pens & implements.
For modern room concepts, in offices and galleries, at the reception or in the home office.
Magnetic, inscribable and very well dry wipe-off.
Vertical or horizontal position.
Whiteboard surface (white RAL 9003) made of 0.8 mm thick steel.
Smart mounting: Simple fixing through strong magnets (screwed to the wall).
Without lengthy measurement: Including drilling template made of cardboard.
Made in Europe.
Environmentally friendly and safe packaging.
This text is machine translated.
Scope of delivery
- Includes drilling template made of cardboard






















