
Number
Total (1 m = € 0.48)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Marking Tape
- White
- (L x W) 33 m x 75 mm
- Suitable for indoor/outdoor use, Suitable for smooth and slightly rough surfaces, Self-adhesive
Technical specifications
- Product type
Marking tape
- Adhesive tape features
Suitable for indoor/outdoor use
Suitable for smooth and slightly rough surfaces
Self-adhesive
- Length
33 m
- Width
75 mm
- Thickness
0.15 mm
- Max. temperature
+60 °C
- Min. temperature
-30 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Series
EasyTape
- Type
RS56010
- Content
1 pc(s)
- Dim
(L x W) 33 m x 75 mm
- Material (details)
PVC
- Material thickness
0.15 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1427047 Rocol RS56010 RS56010 Marking tape EasyTape White (L x W) 33 m x 75 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1427047 Rocol RS56010 RS56010 Marking tape EasyTape White (L x W) 33 m x 75 mm 1 pc(s)
Description
ROCOL EASYLINE tape™ self-adhesive tapes is marking for an easy, fast, clean and long-term line marking. The identification of risk areas for indoor and outdoor use (only on dry and covered outdoor areas possible). Can be used on concrete, stone, wood, ceramic tiles, metal, PVC, plastics, etc. are applied. For line marking in factories, warehouses, sports halls, hospitals, food industry, etc. Also for the marking of hazardous areas, Stolperstellen, shut-off surfaces, etc.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


