
Number
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: class 5, 10, 20 and 30 can be set
- Packaging type
Piece
- Product type
Rogowski current transducer
- Type
3RB2283-4AC1
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Contact type
2 makers
2 breakers
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
111 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 111 x 95 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
Separate positioning
2
2
0
24-240 V
24-240 V
24-240 V
Other
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742023 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2283-4AC1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742023 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2283-4AC1 Piece 1 pc(s)













