
Number
Highlights & Details
Rohde & Schwarz HMP2020, DC-power supply, 2-channel, 188 W.
- No. of outputs 2 x
- 32 (max.) / 10 A (max.)
- 188 W
- remote controlled, programmable
Technical specifications
- Load control voltage: ± (% of output + offset)< 0.01% + 2 mV
- Load control current: ± (% of output + offset)< 0.01% + 250 μA
- Accuracy voltage: ± (% of output + offset)< 0.05% + 5 mV
- Accuracy current: ± (% of output + offset)< 0.1% + 5 mA
- Sense function for each channel
- Type
HMP2020
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
188 W
- Technology
Linear regulated PSU
- Features
remote controlled
programmable
- Dim
(L x W x H) 285 x 405 x 95 mm
Manufacturer's standards (no certificate)
- Weight
7.8 kg
- Output voltage (max.)
32 V
- Max. output current
10 A
- Output current 2 (max.)
5 A
- Width
405 mm
- Height
95 mm
- Length
285 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2112732 Rohde & Schwarz HMP2020 Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 188 W remote controlled, programmable No. o
User & Safety Instructions
User & Safety Instructions 2112732 Rohde & Schwarz HMP2020 Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 188 W remote controlled, programmable No. o
Description
This text is machine translated.
Features
- Switching control technology with linear readjustment
- Isolated, ungrounded outputs
- All outputs are overload and short-circuit proof
- Parallel and serial operation
- Constant voltage and constant current operation
- Tracking and link functions
- Protection functions for the device and measuring object
- Modern device concept - small, compact and quiet
- This text is machine translated.
Scope of delivery
- Power Cord Kit
- Quick start guide






