
Highlights & Details
Rohde & Black HMP4040 ; DC power supply, 4-channel, 384 W.
- No. of outputs 4 x
- 32 (max.) / 10 A (max.)
- 384 W
- remote controlled, programmable
Technical specifications
- Load control voltage: ± (% of output + offset)< 0.01% + 2 mV
- Load control current: ± (% of output + offset)< 0.01% + 250 μA
- Accuracy voltage: ± (% of output + offset)< 0.05% + 5 mV
- Accuracy current: ± (% of output + offset)< 0.1% + 5 mA
- Sense function for each channel
- Type
HMP4040
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
384 W
- Technology
Linear regulated PSU
- Features
remote controlled
programmable
- Dim
(L x W x H) 285 x 405 x 136 mm
ISO standards
- Weight
12.8 kg
- Output voltage (max.)
32 V
- Max. output current
10 A
- Output current 2 (max.)
10 A
- Output current 3 (max.)
10 A
- Output current 4 (max.)
10 A
- Calibration service
5 calibration values per range
- Load balance
0.01 %
- Width
405 mm
- Height
136 mm
- Length
285 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181295 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 32 (max.) 10 A (max.) 384 W remote
User & Safety Instructions
User & Safety Instructions 2181295 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 32 (max.) 10 A (max.) 384 W remote
User & Safety Instructions 2181295 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 32 (max.) 10 A (max.) 384 W remote
Information
Information 2181295 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 32 (max.) 10 A (max.) 384 W remote
Description
This text is machine translated.
Features
- Switching control technology with linear readjustment
- Isolated, ungrounded outputs
- All outputs are overload and short-circuit proof
- Parallel and serial operation
- Constant voltage and constant current operation
- Tracking and link functions
- Protection functions for the device and measuring object
- Modern device concept - small, compact and quiet
- This text is machine translated.
Scope of delivery
- Power Cord Kit
- Quick start guide
Hints
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












