
Number
Highlights & Details
LAB. P/S UNIT NGE103B
- No. of outputs 3 x
- 0 - 32 / 0 - 3 A
- 0 - 32 V DC / 0 - 3 A
- 0 - 32 V DC / 0 - 3 A
- 100 W
- USB
- OVP, remote controlled
Technical specifications
- Type
NGE103B
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
100 W
- Interfaces
USB
- Features
OVP
remote controlled
- Dim
(L x W x H) 280 x 222 x 88 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
115 V AC
- Weight
4.5 kg
- Output
4 mm socket
- Output voltage (max.)
32 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
32 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
32 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Mains supply
IEC 320 C14
- Mains control
0.1 %
- Width
222 mm
- Height
88 mm
- Length
280 mm
- Residual ripple
1.5 mV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891340 Rohde & Schwarz NGE103B Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 100 W USB OVP, remote controlled No. of outputs 3
Information
Information 1891340 Rohde & Schwarz NGE103B Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 100 W USB OVP, remote controlled No. of outputs 3
Description
This text is machine translated.
Scope of delivery
- Power cord
- User manual




